Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX508AEWP+T

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX508AEWP+T.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX508AEWP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.68
$ 18.68
Stock
10,825
166,901
166,901
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
5 µs
5 µs
5 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-01-16
LTD Date2021-04-18

Related Parts

Analog DevicesMAX508ACWP+
DAC, 12-Bit, 1-Ch, Parallel, 11.4V~15.75V, R-2R, SOIC-20, SMD, 13mm × 2.35mm H
Analog DevicesMAX501ACWG+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMAX502ACWG+
Voltage-Output, 12-Bit Multiplying DACs
Analog DevicesAD7845KRZ
Digital to Analogue Converter, 12 bit, 200 kSPS, 14.25V to 15.75V, WSOIC, 28
Analog DevicesAD7845KRZ-REEL
PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesAD7845KR
LC2MOS Complete 12-Bit Multiplying DAC | IC DAC 12BIT V-OUT 24SOIC

Descriptions

Descriptions of Analog Devices MAX508AEWP+T provided by its distributors.

Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Digital to Analog Converters - DAC 12-Bit Precision DAC
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX508AEWPT