Analog Devices LTC1592ACG#PBF

D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
$ 51.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1592ACG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
+20.10%

CAD Models

Download Analog Devices LTC1592ACG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.73
$ 56.975
$ 56.975
Stock
175,353
149,168
149,168
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1592ACG#PBF.

Related Parts

Analog DevicesLTC1592AIG#PBF
IC DAC 16BIT A-OUT 16SSOP / 16 Bit Digital to Analog Converter 1 16-SSOP
Analog DevicesLTC1588CG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
Analog DevicesLTC1588IG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5120BEEE
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
Analog DevicesMAX5150BEEE+
Low-Power, Dual, 13-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Analog Devices LTC1592ACG#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
DIGITAL TO ANALOG CONVERTER DAC, 16 BIT, SSOP-16
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 2weeks ago) Digital to Analog Converter 0C 10muA 1LSB 2mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1592ACGPBF