What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1588IG#PBF

D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
$ 12.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1588IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LTC1588IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.18
$ 11.115
Stock
106,237
144,500
Authorized Distributors
5
5
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1588CG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
Analog DevicesMAX5120BEEE
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5174AEEE
DAC 1-CH R-2R 12-bit 16-Pin QSOP
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesAD7943BRSZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SSOP
Analog DevicesMAX5120BEEE+
+3V/+5V, 12-Bit, Serial, Voltage-Output DACs with Internal Reference
Analog DevicesMAX5174AEEE+
SERIAL INPUT LOADING 18 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesMAX5175AEEE+
SERIAL INPUT LOADING 12 us SETTLING TIME 12-BIT DAC PDSO16
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP
Analog DevicesAD7943ARSZ-B
+3.3 V/+5 V Multiplying 12-Bit DAC With a Serial Interface

Descriptions

Descriptions of Analog Devices LTC1588IG#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
12-Bit SoftSpan DACs with Programmable Output Range
DAC 1-CH 12-bit 16-Pin SSOP Tube
12-B SoftSpan DACs w/ Progmabl

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1588IGPBF