What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1592AIG#PBF

IC DAC 16BIT A-OUT 16SSOP / 16 Bit Digital to Analog Converter 1 16-SSOP
$ 60.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1592AIG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
+82.80%

CAD Models

Download Analog Devices LTC1592AIG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.8
$ 51.73
$ 51.73
Stock
95,153
119,715
119,715
Authorized Distributors
5
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Settling Time
2 µs
2 µs
2 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1592AIG#PBF.

Related Parts

Analog DevicesLTC1588CG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
Analog DevicesLTC1588IG#PBF
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
Analog DevicesMAX5156BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Configurable Outputs
Analog DevicesMAX5120BEEE
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO16
Analog DevicesLTC2654IGN-H12#PBF
Quad 16-/12-Bit Rail-to-Rail DACs with 10ppm/°C Max Reference
Analog DevicesMAX5150BEEE+
Low-Power, Dual, 13-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5154BCEE+
Low-Power, Dual, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5130BEEE+
+3V/+5V, 13-Bit, Serial, Voltage-Output DACs with Internal Reference
Texas InstrumentsDAC1220E
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Texas InstrumentsDAC1220E/2K5
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Texas InstrumentsDAC1220EG4
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices LTC1592AIG#PBF provided by its distributors.

IC DAC 16BIT A-OUT 16SSOP / 16 Bit Digital to Analog Converter 1 16-SSOP
D/A Converter, 1 Func, Serial Input Loading, 2us Settling Time, PDSO16
DAC 1-CH 16-bit 16-Pin SSOP Tube
16-Bit SoftSpan DACs with Programmable Output Range
16BIT DAC, SOFTSPAN, W/PROG, 16SSOP
16-B SoftSpan DACs w/ Progmabl
IC D/A CONV 16BIT SOFTSPAN16SSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1592AIGPBF