Analog Devices AD9826KRSZRL

16 4.75V~5.25V 15MHz Serial SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
$ 16.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9826KRSZRL.

SHENGYU ELECTRONICS

Datasheet20 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

CAD Models

Download Analog Devices AD9826KRSZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.06
$ 7.23
Stock
454,341
201,460
Authorized Distributors
1
1
Number of Bits
-
-
Number of Channels
1
3
Max Power Dissipation
400 mW
-
Power Dissipation
400 mW
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of A/D Converters
1
1
Slew Rate
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9822JRSZRL
AFE Video 1 ADC 14bit 5V 28-Pin SSOP T/R / IC CCD SIGNAL PROC 14BIT 28SSOP
Texas InstrumentsPCM2906DBR
Stereo USB1.1 CODEC with line-out and S/PDIF I/O, Bus-powered (HID Interface + 500mA USB Current) 28-SSOP
Analog DevicesADE7753ARSZ
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Texas InstrumentsTPS2202AIDB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28

Descriptions

Descriptions of Analog Devices AD9826KRSZRL provided by its distributors.

16 4.75V~5.25V 15MHz Serial SSOP-28-208mil Analog to Digital Converters (ADC) ROHS
AFE Video 1ADC 16-Bit 5V 28-Pin SSOP T/R
Complete 16-Bit Imaging Signal Processor
ANALOGUE SIGNAL PROCESSOR, 16BIT, SSOP28;
16B 15 MSPS Imaging Signal Pro
Analog Devices
IC IMAGE SGNL PROC 16BIT 28-SSOP
Analog to digital conversion chip ADC
AD9826 5.25V 80mA 400mW 15Msps
Consumer Circuit, CMOS, PDSO28

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9826KRSZ-RL