Analog Devices LTC1535ISW#PBF

Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
$ 13.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1535ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

element14

Linear Technology

Inventory History

3 month trend:
-39.30%

CAD Models

Download Analog Devices LTC1535ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.93
$ 12.145
Stock
136,276
129,909
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Logic Function
Transceiver
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1535ISW#PBF.

Related Parts

MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
Analog DevicesMXL1535ECWI+
+3V to +5V, 2500VRMS Isolated RS-485/RS-422 Transceivers with ±15kV ESD Protection
Analog DevicesMAX1482ESD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
Analog DevicesMAX13089EASD+
Single Transmitter/Receiver RS-422/RS-485 Automotive 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC
MaxLinearXR3086XID-F
XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N

Descriptions

Descriptions of Analog Devices LTC1535ISW#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Line Transceiver 1TR 1 Transceiver 1 Receiver 16-Pin SOIC W
RS-485 TRANSCEIVER, 5.5V, SOIC-28
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
Transceiver RS422/RS485 7.5V 73mA WSOIC
IC TRANSCEIVER RS485 ISO 28SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1535ISW#PBF.
  • LTC1535ISWPBF