MaxLinear XR3086XID-F

XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
$ 2.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3086XID-F.

IHS

Datasheet24 pages26 years ago
Datasheet24 pages26 years ago

Newark

Future Electronics

CAD Models

Download MaxLinear XR3086XID-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2023-09-15
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSN65ALS180D
EAR99 65ALS180 Tube RS422RS485 interface driver 5V 30mA 129.387224mg 14ns
MaxLinearXR3080XID-F
XR3080 Series Full Duplex ±15 kV 250 kbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
Analog DevicesADM489ARZ
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube
MaxLinearXR3083XID-F
XR3080 Series Full Duplex ±15 kV 1 Mbps RS-485/RS-422 5 V Tranceiver - SOIC-14N
Analog DevicesMAX13433EESD+
transceiver 16Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC180DR
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85

Descriptions

Descriptions of MaxLinear XR3086XID-F provided by its distributors.

XR3080 Series Full Duplex ±15 kV 20 Mbps RS-485/RS-422 5 V Tranceiver -SOIC-14N
RS-422/RS-485 Interface IC RS-485/RS-422 +5V TRANSCEIVERS
EXAR XR3086XID-F, LINE TRANSCEIVER, EIA/TIA-485, 5 V, 14-PIN SOIC
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N
IC TRANSCEIVER FULL 1/1 14SOIC
Line Transceiver, 1 Driver, PDSO14,
TRANSCEIVER, 20MBPS, RS422/485, NSOIC-14; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:NSOIC; No. of Pins:14Pins; Operating Temperature Min:40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:XR3086X

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar