Analog Devices LTC1535CSW#TRPBF

Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R
$ 12.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1535CSW#TRPBF.

element14 APAC

Datasheet18 pages8 years ago

Analog Devices

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+65.63%

CAD Models

Download Analog Devices LTC1535CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.06
$ 13.79
Stock
133,603
180,784
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Logic Function
-
-
Interface
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
30 mV
Simplex/Duplex
-
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
7.5 V
7.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1535CSW#TRPBF.

Related Parts

Texas InstrumentsISO3080DW
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3082DW
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3082DWR
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesADM2484EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube / DGTL ISO 5KV RS422/RS485 16SOIC
Analog DevicesADM2487EBRWZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube
Analog DevicesADM2483BRWZ
Single Transmitter/Receiver RS-485 16-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1535CSW#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W T/R
IC TRANSCEIVER FULL 1/1 28SOIC / 1/1 Transceiver Full RS422, RS485 28-SOIC
SOP-28-300mil RS-485/RS-422 ICs ROHS
TRANSCEIVER, RS422, RS485, 1TX, 2RX; Available until stocks are exhausted
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1535CSWTRPBF