Texas Instruments ISO3082DWR

200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 2.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3082DWR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Newark

Augswan

Farnell

Future Electronics

Inventory History

3 month trend:
+6.69%

CAD Models

Download Texas Instruments ISO3082DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.056
$ 3.45
$ 3.45
Stock
798,449
513,118
513,118
Authorized Distributors
4
0
0
Number of Channels
3
-
-
Channel Type
Unidirectional
-
-
Data Rate
200 kbps
200 kbps
200 kbps
Isolation Voltage
4000 Vrms
-
-
Propagation Delay
700 ns
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsISO3080DWR
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3080DW
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3080DWG4
200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
ISL8489 Series 5.5 V 250 kbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC14
Analog DevicesADM489ARZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R
Analog DevicesADM489ARZ-REEL
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments ISO3082DWR provided by its distributors.

200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Other Interface ICs; ISO3082DWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3.15 V; SOIC
Rs422/Rs485 Txrx, 200Kbps, Soic-16; Device Type:Transceiver; Ic Interface Type:Rs422, Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS ISO3082DWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3082DWR .
  • ISO3082DWR.