Texas Instruments ISO3080DW

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
$ 4.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ISO3080DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

Newark

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ISO3080DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 2.645
$ 2.645
Stock
227,304
498,337
498,337
Authorized Distributors
3
4
4
Number of Channels
3
3
3
Channel Type
-
Unidirectional
Unidirectional
Data Rate
200 kbps
200 kbps
200 kbps
Isolation Voltage
-
-
-
Propagation Delay
-
700 ns
700 ns
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
3.15 V
3.15 V
3.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ISO3080DW.

Related Parts

Texas InstrumentsISO3082DW
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3082DWR
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Texas InstrumentsISO3082DWRG4
200-Kbps, half-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
Analog DevicesMAX13080EESD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Analog DevicesMAX13080ECSD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube
Analog DevicesMAX13080EASD+
Single Transmitter/Receiver, RS-422/RS-485, 14-Pin SOIC N, Tube

Descriptions

Descriptions of Texas Instruments ISO3080DW provided by its distributors.

200-Kbps, full-duplex, 2.5-kVrms isolated RS-485 & RS-422 transceiver 16-SOIC -40 to 85
ISOLATED 5-V FULL AND HALF-DUPLEX RS-485 TRANSCEIVERS | DG ISO 2.5KV RS422/RS485 16SOIC
IC, FULL-DUPLEX RS485 TXRX 16SOIC; Type de circuit: Émetteur-récepteur RS485; Type d'interface CI: RS422, RS485; Nombre de drivers: 1Driver(s); Nombre de récepteurs: 1Receivers; Tension, alimentation min.: 3.15V; Tension, ali
IC, FULL-DUPLEX RS485Transceivers16SOIC; Device Type:RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:3.15V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:3080; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3.15V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISO3080DW .
  • ISO3080DW.