Texas Instruments SN75LBC173AD

RS-422/RS-485 Line Receiver, 5.25V, SOIC16
$ 3.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC173AD.

Farnell

Datasheet16 pages11 years ago
Datasheet16 pages12 years ago
Datasheet17 pages10 years ago
Datasheet16 pages12 years ago

Texas Instruments

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN75LBC173AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.325
$ 3.88
$ 3.88
Stock
135,908
421,423
421,423
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232, RS-422, RS-485
-
-
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
50 Mbps
50 Mbps
50 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN65175D
EAR99 SN65175 Tube RS422RS423RS485 interface driver 5V 70mA 141.690917mg 35ns
Texas InstrumentsDS3486M
Non-RoHS Compliant Receiver Surface Mount Obsolete interface driver 0C~70C 140mV
Texas InstrumentsDS26LS32ACM/NOPB
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER Tin GULL WING Receiver 0C~70C 5V 35ns 1.45mm

Descriptions

Descriptions of Texas Instruments SN75LBC173AD provided by its distributors.

RS-422/RS-485 LINE RECEIVER, 5.25V, SOIC16
Quad Receiver RS-422/RS-485 16-Pin SOIC Tube
Quadruple S-485 Differential Line eceivers 16-SOIC 0 to 70
Line Receiver, Rs422/Rs485, Soic-16; Device Type:Differential Line Receiver; Ic Interface Type:Rs422, Rs485; No. Of Receivers:4Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC173AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC173AD .
  • SN75LBC173AD.