Analog Devices LTC1480IS8#TRPBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
$ 6.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1480IS8#TRPBF.

Linear Technology

Datasheet8 pages20 years ago
Technical Drawing1 page14 years ago

Analog Devices

Arrow Electronics

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+20.83%

CAD Models

Download Analog Devices LTC1480IS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.521
$ 5.81
$ 5.81
Stock
188,203
224,627
224,627
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
70 mV
-
-
Simplex/Duplex
Half Duplex
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1480IS8#TRPBF.

Related Parts

Texas InstrumentsSN65HVD24D
Multiplexer, TTL/H/L Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN65HVD24DR
Other Interface ICs; SN65HVD24DR; TEXAS INSTRUMENTS; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsSN65HVD24DG4
Extended Common-mode S-485 Transceiver 8-SOIC -40 to 85
Analog DevicesMAX490ESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX481CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX3486CSA+
3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Analog DevicesMAX1487EESA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1480IS8#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Transceiver 2.5Mbps SOIC-8 RS-485 / RS-422 ICs ROHS
3.3V Ultralow Power RS485 Transceiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
IC TXRX 3.3V RS485 LOWPWR 8-SOIC
Ms-Interface 3.3V Rs485 Half-Duplex W/Sd
RS422/RS485 DIFF TRANSCEIVER, 85DEG C;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1480IS8-TRPBF
  • LTC1480IS8TRPBF