What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX1487EESA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
$ 4.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1487EESA+.

Ciiva

Datasheet16 pages14 years ago

Analog Devices

element14 APAC

Augswan

ShanghaiCT

Inventory History

3 month trend:
+4.08%

CAD Models

Download Analog Devices MAX1487EESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX481CSA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
Analog DevicesMAX485ECSA+T
Line Transceiver 1-Driver 1-Receiver RS-485/RS-422 2.5Mbps 8-Pin SOIC T/R
Analog DevicesMAX481ECSA+
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
Texas InstrumentsDS485TM/NOPB
Low-Power S-485/ S-422 Multipoint Transceiver 8-SOIC -40 to 85
Texas InstrumentsDS1487M/NOPB
Low Power S-485/1/4 Unit Load Multipoint Transceiver 8-SOIC 0 to 70
Analog DevicesADM4856ARZ
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Full Duplex, 2.5 Mbps)

Descriptions

Descriptions of Analog Devices MAX1487EESA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube
±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers
MAXIM INTEGRATED PRODUCTS MAX1487EESA+. Line Receiver RS422/RS485, 4.75V-5.25V Supply, SOIC-8
MAX1487 Series 2.5 kbps 12 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, RS485/422 TRANSCEIVER, 8SOIC; Device Type:Line Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers;
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Rs422/Rs485 Transceiver, 500Kbps/Nsoic-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:4.75V; Ic Case/Package:Nsoicrohs Compliant: Yes |Maxim Integrated/analog Devices MAX1487EESA+
IC, RS485/422 TRANSCEIVER, 8SOIC; Device Type: Line Driver / Receiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: MAX1487E; SVHC: No SVHC (15-Jun-2015); Data Rate: 2.5Mbps; Line, Bus Drive, Receive, Transceiver Type: Transceiver; Operating Temperature Range: -40°C to +85°C; Supply Current: 300µA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1487EESA+.