Analog Devices LTC1480CN8#PBF

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
$ 4.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1480CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

iiiC

Inventory History

3 month trend:
-85.81%

CAD Models

Download Analog Devices LTC1480CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.305
$ 5.62
$ 5.62
Stock
143,908
138,836
138,836
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Transceiver
-
-
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
-
-
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1480CN8#PBF.

Related Parts

Analog DevicesMAX3483ECPA+
3.3V Powered, ±15kV ESD-Protected, 12Mbps, Slew-Rate-Limited True RS-485/RS-422 Transceivers
Analog DevicesMAX485CPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/RS422 LOWPWR 8-DIP
Analog DevicesMAX481CPA+
MAX481 Series 2.5 Mbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Texas InstrumentsDS485N
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Tube
Analog DevicesLTC1483IN8#PBF
IC TXRX RS485 LOW EMI LOPWR 8DIP / Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsDS8921N
Differential Line Drivers and Receiver Pair 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LTC1480CN8#PBF provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
transceiver 1/1 PDIP-8 RS-485/RS-422 ICs ROHS
Interface IC Operating temperature: 0...+70 °C No. of drivers: 1 No. of receivers: 1 Power supply: 3.0...3.6 V Interfaces: RS422/485 Package: DIL-8 Transfer rate: 2.5 Mbps
RS485 TRANSCEIVER, 1480, DIP8; Interface Type:RS-485 / RS-422; No. of Drivers:1; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1480CN8-PBF
  • LTC1480CN8PBF