Texas Instruments DAC7613E

Parallel Word Input Loading 5 Us Settling Time 12-BIT Dac PDSO24
$ 4.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7613E.

Newark

Datasheet14 pages12 years ago
Datasheet12 pages12 years ago
Datasheet11 pages26 years ago

Texas Instruments

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7613E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.62
$ 3.94
Stock
222,206
252,021
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Number of Bits
12
12
Settling Time
10 µs
10 µs
Interface
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsDAC7613E/1K
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
Texas InstrumentsDAC7613E/1KG4
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Texas InstrumentsDAC7613EG4
PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
Analog DevicesMAX5500BGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5501BGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface

Descriptions

Descriptions of Texas Instruments DAC7613E provided by its distributors.

PARALLEL WORD INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDSO24
12-Bit, Voltage Output Digital-To-Analog Converter 24-SSOP -40 to 85
D/A Conv,single 12-Bit Parallel Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7613E.
Converters - Digital to Analog (DAC) 12-Bit, Vltg Output
DAC 1-CH R-2R 12-bit 24-Pin SSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7613E.