Analog Devices LTC1442CS8#PBF

Ultralow Power Single/Dual Comparator with Reference
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1442CS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Nu Horizons

Linear Technology

Jameco

Inventory History

3 month trend:
+25.10%

CAD Models

Download Analog Devices LTC1442CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 5.14
Stock
104,263
158,704
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
15 µs
15 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1441IS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Analog Devices / Linear TechnologyLTC1441CS8
Ultralow Power Single/Dual Comparator with Reference
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1442CS8#PBF provided by its distributors.

Ultralow Power Single/Dual Comparator with Reference
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Comparator Dual ±5.5V/11V 8-Pin SOIC N Tube
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
COMPARAT, UP, DUAL, 1.182VREF, 8SOIC; No. of Comparators:2; Comparator Type:General Purpose; Response Time:5µs; Output Type:TTL / CMOS Compatible; Current, Supply:3.5µA; Voltage, Supply Min:2V; Voltage, Supply Max:11V; Termination ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1442CS8-PBF
  • LTC1442CS8PBF