Analog Devices / Linear Technology LTC1441CS8

Ultralow Power Single/Dual Comparator with Reference

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1441CS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

Jameco

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1441CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 3.54
Stock
156,759
133,532
133,532
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
15 µs
15 µs
15 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
11 V
11 V
11 V

Related Parts

Analog DevicesLTC1441IS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Analog DevicesLTC1842CS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1441CS8 provided by its distributors.

Ultralow Power Single/Dual Comparator with Reference
RoHS Compliant Contains Lead General Purpose TTL comparator circuit 70C 500mW 80dB 10mV
Comparator Dual ±5.5V/11V 8-Pin SOIC N
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD