Analog Devices LTC1442IS8#PBF

Ultralow Power Single/Dual Comparator with Reference
$ 5.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1442IS8#PBF.

Augswan

Datasheet16 pages19 years ago

Analog Devices

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
-0.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1441IS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Analog Devices / Linear TechnologyLTC1441CS8
Ultralow Power Single/Dual Comparator with Reference
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1442IS8#PBF provided by its distributors.

Ultralow Power Single/Dual Comparator with Reference
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Comparator Dual ±5.5V/11V 8-Pin SOIC N Tube
Comparator, 2 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8
Analog Comparators uP Dual COMPARATOR 1% 1.182V Ref
Micropower Comparator IC; No. of Comparators:1; Comparator Type:General Purpose; Output Type:TTL / CMOS; Supply Current:3.5µA; Supply Voltage Min:2V; Supply Voltage Max:11V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1442IS8-PBF
  • LTC1442IS8PBF