Analog Devices LTC1440IMS8#TRPBF

Ultralow Power Single/Dual Comparator with Reference
$ 4.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1440IMS8#TRPBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+48.94%

CAD Models

Download Analog Devices LTC1440IMS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.005
$ 69.62
Stock
236,045
92,131
Authorized Distributors
6
1
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
15 µs
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
Common Mode Rejection Ratio
80 dB
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
11 V
11 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MicrochipMCP6547T-E/MS
MCP6547 Series 5.5 V 1 pA Open-Drain Output Sub-Microamp Comparator - MSOP-8
MicrochipMCP6562T-E/MS
Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
Texas InstrumentsLMC6772QMM/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsLMC6772QMMX/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsSM72375MME/NOPB
Dual Micro-Power ail-to- ail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC1440IMS8#TRPBF provided by its distributors.

Ultralow Power Single/Dual Comparator with Reference
Comparator Single ±5.5V/11V 8-Pin MSOP T/R
Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1440IMS8#TRPBF.
  • LTC1440IMS8-TRPBF
  • LTC1440IMS8TRPBF