Microchip MCP6562T-E/MS

Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6562T-E/MS.

Microchip

Datasheet50 pages6 years ago

Upverter

Master Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.53%

CAD Models

Download Microchip MCP6562T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.576
$ 0.576
Stock
617,864
726,636
726,636
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
66 dB
66 dB
66 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-03-10
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6567T-E/MS
Dual 1.8V Open Drain Comparator, E Temp 8 MSOP 3X3MM T/r Rohs Compliant: Yes
MicrochipMCP6567-E/MS
IC COMP DUAL 1.8V OD 8-MSOP / Comparator General Purpose CMOS, Open-Drain 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
STMicroelectronicsTS3022IST
TS3022 Series Dual 5.5 V 160 nA SMT Rail-to-Rail High-Speed Comparator - MSOP-8
LM2903DMR2G DUAL COMPARATOR, CMOS/TTL O/P, 1.5US 2 - 36 V DC 8-PIN MSOP
NCV2903DMR2G DUAL COMPARATOR, OPEN COLLECTOR O/P, 1.5US 2 TO 36 V DC 8-PIN MSOP

Descriptions

Descriptions of Microchip MCP6562T-E/MS provided by its distributors.

Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
Analogue Comparator, Rail-to-Rail I/O, Low Power, 2 Channels, 1.8V to 5.5V, MSOP, 8 Pins
MCP6562 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOIC-8
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-MSOP
DUAL 1.8V PUSH/PULL COMPARATOR, E TEMP8 MSOP 3X3MM T/R
Microchip Comparator and Voltage Reference, MSOPencapsulation, surface mount, Dual power, 2passageway
Dual 1.8V Push/Pull Comparator, E temp
Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8
COMPARATOR, DUAL, LOW POWER, MSOP-8; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: -; Supply Voltage Range: 1.8V to 5.5V; Comparator Case Style: MSOP; No. of Pins: 8Pins; IC Output Type: Push Pul

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6562T-EMS