Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SM72375MME/NOPB

Dual Micro-Power ail-to- ail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SM72375MME/NOPB.

Texas Instruments

Datasheet19 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Farnell

Newark

CAD Models

Download Texas Instruments SM72375MME/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.929
$ 1.929
Stock
161,285
395,122
395,122
Authorized Distributors
0
4
4
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
15 V
15 V
15 V
Operating Supply Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SM72375MME/NOPB.

Related Parts

Texas InstrumentsLMC6772QMM/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Texas InstrumentsLMC6772QMMX/NOPB
Automotive dual low-power, 15-V comparator with open-drain output 8-VSSOP -40 to 125
Analog DevicesADCMP553BRMZ
Single - Supply, High Speed PECL Comparator in an 8-lead MSOP Package
MicrochipMCP6562T-E/MS
Comparator Dual R-r I/p 5.5V Automotive 8-PIN MSOP T/r / IC Comp Dual 1.8V Pp 8-MSOP
MicrochipMCP6562-E/MS
Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins
MicrochipMCP6567-E/MS
IC COMP DUAL 1.8V OD 8-MSOP / Comparator General Purpose CMOS, Open-Drain 8-MSOP

Descriptions

Descriptions of Texas Instruments SM72375MME/NOPB provided by its distributors.

Dual Micro-Power ail-to- ail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125
SM72375 SolarMagic Dual Micropower Rail-To-Rail Input CMOS Comparator with Open Drain Output
IC, COMPARATOR, DUAL, MSOP-8; Comparator; IC, COMPARATOR, DUAL, MSOP-8; Comparator Type:Micropower; No. of Comparators:2; IC Output Type:Open Drain; Output Compatibility:CMOS; Supply Current:12µA; Supply Voltage Range:2.7V to 15V; Amplifier Case Style:MSOP; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM72375MMENOPB