Analog Devices LTC1412IG#PBF

1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP Tube
$ 24.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1412IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1412IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.72
$ 22.435
Stock
149,132
125,019
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
3 Msps
3 Msps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD9223ARSZ
1-Channel Single ADC Pipelined 3Msps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7854LARSZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX1290BCEI+
ADC Single SAR 400ksps 12-bit Parallel 28-Pin QSOP
Analog DevicesAD7854LARSZ-REEL
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Analog DevicesMAX197BCAI+
Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP
Texas InstrumentsADS7842EB
4-Channel Single ADC SAR 200ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD7862ARSZ-3
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin SSOP Tube
Analog DevicesMAX196BCAI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP

Descriptions

Descriptions of Analog Devices LTC1412IG#PBF provided by its distributors.

1-Channel Single ADC SAR 3Msps 12-bit Parallel 28-Pin SSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
IC,A/D CONVERTER,SINGLE,12-BIT,CMOS,SSOP,28PIN
12Bit 5V 3MHz Parallel SSOP-28-208mil Analog To Digital Converters (ADCs) ROHS
12-Bit, 3Msps, Sampling A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1412IGPBF