Analog Devices AD7854LARSZ

ADC SAR 3V~5.5V 71dB 100Ksps 12bit 1-Ch SPI Pseudo-Diff SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
$ 15.97
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7854LARSZ.

Augswan

Datasheet28 pages26 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
-24.82%

CAD Models

Download Analog Devices AD7854LARSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.97
$ 9.61
$ 9.61
Stock
303,055
230,837
230,837
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Number of Bits
12
12
12
Sampling Rate
100 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 16 hours ago)

Related Parts

Analog DevicesAD7858LARSZ
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP Tube
Analog DevicesAD7858LARSZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesAD7853LARS-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SSOP T/R
Analog DevicesMAX197BCAI+
8-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin SSOP Tube
Texas InstrumentsTLV1548IDB
8-Channel Single ADC SAR 85ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLV1548QDBREP
Enhanced Product Low-Voltage 10-Bit Adc W/Serial Control & 8 Analog Input 20-SSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7854LARSZ provided by its distributors.

ADC SAR 3V~5.5V 71dB 100Ksps 12bit 1-Ch SPI Pseudo-Diff SSOP-28 SMD 10.2mm × 5.3mm × 1.75mm
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
3 V to 5 V Single Supply, 200 kSPS, 12-Bit, Parallel Sampling ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated