Analog Devices LTC1402CGN#PBF

1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N Tube
$ 15.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1402CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+14.03%

CAD Models

Download Analog Devices LTC1402CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.11
$ 17.27
Stock
105,952
104,858
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
2.2 Msps
2.2 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Analog DevicesMAX186DCAP
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Texas InstrumentsADS7841EB
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841EBG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Analog DevicesMAX192BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX147BCAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices LTC1402CGN#PBF provided by its distributors.

1-Channel Single ADC SAR 2.2Msps 12-bit Serial 16-Pin SSOP N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
Analog to Digital Converters - ADC Serial 12-Bit 2.2Msps ADC
12Bit 5V 2.2MHz SPI SSOP-16-150mil Analog To Digital Converters (ADCs) ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1402CGNPBF