Analog Devices MAX186DCAP

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
$ 23.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX186DCAP.

Augswan

Datasheet7 pages0 years ago

element14 APAC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX186DCAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.6
$ 26.09
$ 26.09
Stock
277,126
139,844
139,844
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Polarity
Bipolar, Unipolar
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesMAX192BEAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX149BCAP+T
ADC Single SAR 133ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX147CEAP+
8-Channel Single ADC SAR 133ksps 12-bit Serial 20-Pin SSOP Tube
Texas InstrumentsADS7841EIDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX186DCAP provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
Low-Power, 8-Channel, Serial 12-Bit ADCs | IC DAS 12BIT 133K 20SSOP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX186DCAP.