Analog Devices LTC1387ISW#TRPBF

Single Transmitter/Receiver RS-232/RS-485 20-Pin SOIC W T/R
$ 10.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1387ISW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
+145%

CAD Models

Download Analog Devices LTC1387ISW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.195
$ 10.318
$ 10.318
Stock
140,941
281,710
281,710
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
20
20
20
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232, RS-485
RS-232, RS-485
Number of Drivers
-
2
2
Number of Receivers
-
-
-
Data Rate
-
150 kbps
150 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsSN75161BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Texas InstrumentsSN75160BDW
Octal General-Purpose Interface Bus Transceiver 20-SOIC 0 to 70
Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W

Descriptions

Descriptions of Analog Devices LTC1387ISW#TRPBF provided by its distributors.

Single Transmitter/Receiver RS-232/RS-485 20-Pin SOIC W T/R
SOP-20-300mil RS-485/RS-422 ICs ROHS
Single 5V RS232/RS485 Multiprotocol Transceiver
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO20
TXRX, RS232/485, 150KBAUD, 85DEGC/SOIC20;
IC TRANSCEIVER HALF 2/2 20SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1387ISWTRPBF