Analog Devices LTC1334IG#PBF

IC TXRX RS232/485/422 MULTIPRTCL / Dual Transmitter/Receiver RS-232/RS-485 28-Pin SSOP Tube
$ 15.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1334IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Arrow Electronics

Linear Technology

Jameco

Inventory History

3 month trend:
-24.90%

CAD Models

Download Analog Devices LTC1334IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.485
$ 13.56
$ 13.56
Stock
182,875
138,119
138,119
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
Transceiver
-
-
Interface
RS-232, RS-485
RS-232, RS-485
RS-232, RS-485
Number of Drivers
3
3
3
Number of Receivers
4
3
3
Data Rate
-
-
-
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EEA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EBCA-L
SP3243EB Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
Analog DevicesADM3311EARSZ
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
Texas InstrumentsDS14C335MSA
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail
Texas InstrumentsDS14C335MSA/NOPB
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP-EIAJ Rail

Descriptions

Descriptions of Analog Devices LTC1334IG#PBF provided by its distributors.

IC TXRX RS232/485/422 MULTIPRTCL / Dual Transmitter/Receiver RS-232/RS-485 28-Pin SSOP Tube
Multiprotocol Transceiver 4TR 4/2 Transceiver 4/2 Receiver 28-Pin SSOP
RS232/RS485 Transceiver IC; Transceiver Type:RS232/RS485; Supply Current:8mA; Supply Voltage Max:6.5V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1334IG#PBF.
  • LTC1334IGPBF