Analog Devices LTC1326CMS8-2.5#TRPBF

Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP T/R
$ 5.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1326CMS8-2.5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-0.73%

CAD Models

Download Analog Devices LTC1326CMS8-2.5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.44
$ 5.07
$ 5.07
Stock
210,231
134,460
134,460
Authorized Distributors
5
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLTC1326IMS8
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Analog DevicesLTC1326IMS8-2.5#PBF
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Analog DevicesLTC1536CMS8#PBF
Processor Supervisor 2.985V/4.725V/1V 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP Tube
Texas InstrumentsTPS3307-25DGN
ROHS3Compliant Tube TPS3307 Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms Minimum 2.14W
Texas InstrumentsLM3881MME/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125
Texas InstrumentsLM3881MM/NOPB
3 rail simple power sequencer with adjustable time delay 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LTC1326CMS8-2.5#TRPBF provided by its distributors.

Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin MSOP T/R
Volt Supervisor Monitor 2.5V/3.3V 8-Pin MSOP T/R
Ic,Volt Detector,Fixed,1.0,2.363,3.118V,Cmos,Tssop,8Pin,Plastic
Power Supply Support Circuit, Fixed, 3 Channel, CMOS, PDSO8
Micropower Precision Triple Supply Monitor
IC PREC TRPL SUPPLY MONITR 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1326CMS8-2.5TRPBF