Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices LTC1290CCSW#PBF

8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
$ 48.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1290CCSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
-27.12%

CAD Models

Download Analog Devices LTC1290CCSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 48.88
$ 56.595
$ 56.595
Stock
163,440
138,615
138,615
Authorized Distributors
5
4
4
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
4.75 V
-5 V
-5 V
Max Supply Voltage
12 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesLTC1290BCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1290BISW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsADS7812UB
Low-Power, Serial 12-Bit Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SOIC
Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1290CCSW#PBF provided by its distributors.

8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
5V,±5V 73.3dB 50Ksps 12bit 8 12 SPI Differential,Single-Ended 5V,±5V SAR SO-20 SMD mount
12-Bit Serial I/O ADC w/8 CH MUX
ADC, 8CH, 12BIT, 50KSPS, SOIC-20; Resolution (Bits):12bit; Sampling Rate:50kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial; Supply Voltage Range - Analog:± 5V; Supply Current:6mA ;RoHS Compliant: Yes
IC, 12BIT DAS, SMD, 1290, SOIC20; Resolution (Bits):12bit; Sampling Rate:50kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:6mA; Digital IC Case Style:SOIC; No. of Pins:20; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); A/D / D/A Features:Data acquisition system; Base Number:1290; Conversion Time:13µs; IC Case Style:SOIC; IC Generic Number:1290; IC Temperature Range:Commercial; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:1290; No. of Bits:12; No. of Channels:8; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range - Analogue:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1290CCSW PBF
  • LTC1290CCSW-PBF
  • LTC1290CCSWPBF