Analog Devices AD7883BR-REEL

ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
$ 7.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7883BR-REEL.

Arrow Electronics

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.82
$ 15.61
Stock
99,053
125,142
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsTLV1543CDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS8506IDWR
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Texas InstrumentsADS8506IDW
1-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Analog DevicesLTC1296CCSW#PBF
Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesLTC1296BCSW#PBF
Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices AD7883BR-REEL provided by its distributors.

ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Bipolar Unipolar GULL WING DUAL Not Qualified Analog to Digital Converter 0.0488% 85C 3.6V 9mW
IC ADC 12BIT MONO LP 3.3V 24SOIC
24-SOIC (0.295 7.50mm Width) TIN LEAD Tape & Reel (TR) INDUSTRIAL analog digital converter 15.4mm 0.05MHz 15mus 3.3V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated