Texas Instruments ADS8512IBDWR

12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
$ 9.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8512IBDWR.

Texas Instruments

Datasheet33 pages12 years ago
Datasheet32 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8512IBDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.09
$ 8.613
Stock
176,435
239,035
Authorized Distributors
2
3
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS7812UB/1K
3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC T/R
Texas InstrumentsADS8512IDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Analog DevicesLTC1090CSW#PBF
8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8512IBDWR provided by its distributors.

12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC T/R
5V 74dB 40Ksps 12bit 1 12 SPI Single-Ended 5V SAR SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.