What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1290BISW#PBF

8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
$ 68.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1290BISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1290BISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.662
$ 55.51
$ 55.51
Stock
88,735
90,369
90,369
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
50 ksps
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel, Serial
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
12 V
12 V
12 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesLTC1290BCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1290CCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1294BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Texas InstrumentsADS8512IDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsTLC1543QDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices LTC1290BISW#PBF provided by its distributors.

8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
12-Bit Serial I/O ADC w/8 CH MUX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1290BISW-PBF
  • LTC1290BISWPBF