Texas Instruments ADS7812UB

Low-Power, Serial 12-Bit Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SOIC
$ 62.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7812UB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages28 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments ADS7812UB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.42
$ 59.627
Stock
278,601
182,675
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsADS7812U
Low-Power, Serial 12-Bit Sampling Analog-To-Digital Converter 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments ADS7812UB provided by its distributors.

Low-Power, Serial 12-Bit Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SOIC
3-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
ADC, 12bit, 1-Ch, SAR, Single-Ended, SPI, 74dB, 40Ksps, 5V, SOIC-16, SMD, 10.28mm × 7.52mm × 2.35mm
IC, 16BIT ADC, SERIAL; Resolution (Bits):12bit; Sampling Rate:40kSPS; Input Channel Type:Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:1; A/D / D/A Features:A/D; Base Number:7812; Conversion Rate:40kSPS; Conversion Time:20µs; IC Case Style:SOIC; Input Type:Single Ended; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:16; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Sample Rate:40kSPS; Sample Rate:40kSPS; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.