Analog Devices AD7883BR

LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
$ 15.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7883BR.

DigiKey

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7883BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.67
$ 15.67
Stock
146,086
123,271
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
50 ksps
50 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Texas InstrumentsTLV1543CDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
Texas InstrumentsADS7824U
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC Tube
Texas InstrumentsADS7824U/1K
4-Channel Single ADC SAR 40ksps 12-bit Parallel/Serial 28-Pin SOIC T/R
Analog DevicesMX574AJCWI+
IC ADC 12BIT W/REF 28-SOIC / 1-Channel Single ADC SAR 40ksps 12-bit Parallel 28-Pin SOIC W
Analog DevicesLTC1290BCSW#PBF
8-Channel Single ADC SAR 50ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7883BR provided by its distributors.

LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
IC ADC 12BIT LC2MOS 3.3V 24-SOIC
71dB 50Ksps 12bit 12 SOIC SMD mount
IC SERIALIZER SNGL LVDS 49VFBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated