Texas Instruments TLC1543QDW

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
$ 14.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC1543QDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Technical Drawing4 pages10 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+1.73%

CAD Models

Download Texas Instruments TLC1543QDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.498
$ 11.006
$ 11.006
Stock
116,877
275,637
275,637
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
10
10
10
Sampling Rate
38 ksps
38 ksps
38 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsTLC1543IDWR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC T/R
Texas InstrumentsTLC1543CDW
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC

Descriptions

Descriptions of Texas Instruments TLC1543QDW provided by its distributors.

11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SOIC Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 11 Channel, Serial Access, CMOS, PDSO20
10-bit, 38-kSPS ADC serial out, on-chip system clock, 11-channel with -40C to 125C temp range 20-SOIC -40 to 125
ADC 5V 38Ksps 10bit SPI Single-Ended SAR SOIC-20 SMD 12.8mm × 7.52mm × 2.35mm
IC,A/D CONVERTER,TLC1543QDW, 10-BIT,5V,SOIC-20,26US,11-CHAN
20-SOIC (0.295 7.50mm Width) TLC1543 ACTIVE (Last Updated: 4days ago) Selectable Address analog digital converter 2.35mm 800muA 38ksps 4mW
ADC, 10BIT, 11 ANALOG I/P, 2.1MHZ, 20SO; Résolution (Bits): 10bit; Taux d'échantillonnage: 38kSPS; Type de canal d'entrée: Différentiel; Interface de données: SPI; Type de Tension d'alimentation: Simple; Tension, alimentation
Adc, 10Bit, 11 Analog I/P, 2.1Mhz, 20So; Resolution (Bits):10Bit; Sampling Rate:38Ksps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Adc/Dac Caserohs Compliant: Yes |TEXAS INSTRUMENTS TLC1543QDW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC1543QDW .