Texas Instruments ADS8512IDWR

12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
$ 7.493

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS8512IDWR.

Texas Instruments

Datasheet33 pages12 years ago
Datasheet32 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS8512IDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.493
$ 5.735
Stock
85,960
169,659
Authorized Distributors
2
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
40 ksps
40 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Related Parts

Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsTLC1543IDW
Analog to Digital Converter Single SAR 38KSPS 10-Bit Serial 20-Pin SOIC
Analog DevicesLTC1090CSW#PBF
8-Channel Single ADC SAR 30ksps 10-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296DCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADS8512IDWR provided by its distributors.

12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC T/R
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
5V 74dB 40Ksps 12bit 1 12 SPI Single-Ended 5V SAR SOIC-16 SMD mount,glue mount 10.28mm*7.52mm*2.35mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.