Analog Devices LTC1294BCSW#PBF

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
$ 46.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1294BCSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1294BCSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.83
$ 50.2
Stock
88,821
55,940
Authorized Distributors
5
3
Case/Package
-
-
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
46.5 ksps
46.5 ksps
Polarity
Bipolar, Unipolar
-
Interface
Parallel, Serial
Parallel, Serial
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
12 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1296CCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog DevicesLTC1296BCSW#PBF
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
Analog Devices / Linear TechnologyLTC1296BCSW
8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W
Texas InstrumentsADS8512IBDWR
12-Bit 40KSPS Low Power Sampling A/D Converter w/IR & Serial Interface 16-SOIC -40 to 85
Texas InstrumentsADS7812UB
Low-Power, Serial 12-Bit Sampling ANALOG-TO-DIGITAL CONVERTER | IC ADC 12BIT SAR 16SOIC
Texas InstrumentsADS8512IBDW
1-Channel Single ADC SAR 40ksps 12-bit Serial 16-Pin SOIC Tube
Analog DevicesAD7883BR-REEL
ADC Single SAR 50ksps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7883BR
LC2MOS 12-Bit, 3.3 V Sampling ADC / 2-Channel Single ADC SAR 50ksps 12-bit Parallel 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices LTC1294BCSW#PBF provided by its distributors.

8-Channel Single ADC SAR 46.5ksps 12-bit Serial 20-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20
MS-ADC/General Purpose 12-Bit Serial I/O ADC w/8 CH MUX
IC DAS/ADC 12BIT 46.5K 20SOIC / Data Acquisition System (DAS), ADC 12 b 46.5k Serial, Parallel 20-SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated