Analog Devices LTC1274CSW#TRPBF

1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W T/R
$ 13.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1274CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

CAD Models

Download Analog Devices LTC1274CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.496
$ 14.45
$ 14.45
Stock
102,664
126,672
126,672
Authorized Distributors
3
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX172BCWG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesMAX191BCWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W
Analog DevicesLTC1277ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesLTC1277CSW#PBF
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel 24-Pin SOIC W
Analog DevicesLTC1274ISW#PBF
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX191ACWG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin SOIC W

Descriptions

Descriptions of Analog Devices LTC1274CSW#TRPBF provided by its distributors.

1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24
Bipolar Unipolar Dual Surface Mount PRODUCTION (Last Updated: 2weeks ago) Analog to Digital Converter 70C 5V 20mW 100ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1274CSW+TRPBF
  • LTC1274CSWTRPBF