Analog Devices LTC1273ACSW#PBF

1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W Tube
$ 44.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1273ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Component Distributors Inc.

Augswan

Linear Technology

iiiC

Inventory History

3 month trend:
-10.42%

CAD Models

Download Analog Devices LTC1273ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 44.36
$ 41.57
Stock
45,913
106,299
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
300 ksps
300 ksps
Polarity
Unipolar
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
4.95 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD7851ARZ
1-Channel Single ADC SAR 333ksps 14-bit Serial Automotive 24-Pin SOIC W Tube
Analog DevicesAD7851KRZ
IC ADC 14BIT SAR 24SOIC / 14 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
Analog DevicesAD7851KR-REEL
Single ADC SAR 285ksps 14-bit Serial 24-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices LTC1273ACSW#PBF provided by its distributors.

1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin SOIC W Tube
12-bit 300ksps SAR ADC w/ Internal Reference
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits, Parallel, Word Access, BICMOS, PDSO24
12-Bit, 300ksps Sampling A/D Converters with Reference

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated