Analog Devices LTC1272-8ACSW#PBF

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
$ 27.181
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1272-8ACSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices LTC1272-8ACSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.181
$ 27.225
Stock
154,596
119,524
Authorized Distributors
4
3
Case/Package
SO
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesLTC1272-3ACSW#PBF
1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsTLC5510INSG4
8-Bit, 20 MSPS ADC Single Ch., Internal S&H, Low Power 24-SO -20 to 75

Descriptions

Descriptions of Analog Devices LTC1272-8ACSW#PBF provided by its distributors.

IC ADC 12BIT SAR 24SOIC / 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin SOIC W Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24
2-bit 250ksps SAR ADC (8us Conversion Time)
SOIC24 12B 110KSPS SAR ADC 8US
12-Bit, 3µs, 250kHz Sampling A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated