Analog Devices LTC1264-7CSW#TRPBF

Active Filter Single Low Pass 8th Order 200kHz 16-Pin SOIC W T/R
$ 35.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1264-7CSW#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices LTC1264-7CSW#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.77
$ 38.17
Stock
89,619
118,470
Authorized Distributors
3
4
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX281AEWE+
Tube MAX281 Bessel Low Pass Switched Capacitor e3 interface filter -8V 2.65mm 20kHz 85C
Analog DevicesLTC1052CSW#PBF
IC OPAMP ZERO-DRIFT 1 CIRC 16SO / Zero-Drift Amplifier 1 Circuit 16-SO
Analog DevicesLTC1064-7CSW#PBF
Active Filter Single Low Pass 8th Order 100kHz 16-Pin SOIC W Tube
Analog DevicesMAX271CWG+
Active Filter Dual Continuous Time Low Pass 4th Order 25kHz 24-Pin SOIC W
Analog DevicesMAX280CWE
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices LTC1264-7CSW#TRPBF provided by its distributors.

Active Filter Single Low Pass 8th Order 200kHz 16-Pin SOIC W T/R
Linear Phase, Group Delay Equalized, 8th Order Lowpass Filter
Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO16
Lin Phase, Group Delay Equaliz
IC FILTER 8TH ORDR LOWPASS16SOIC
IC FILTER 200KHZ LINEAR 16SOIC
SO-16-300mil Active Filters ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC12647CSWTRPBF