Analog Devices LTC1258CS8-2.5#PBF

IC VREF SERIES 2.5V 8SOIC / V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1258CS8-2.5#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1258CS8-2.5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.765
$ 4.44
Stock
170,281
161,693
Authorized Distributors
6
4
Case/Package
-
-
Number of Pins
8
8
Max Output Current
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
2.5 V
-
Tolerance
0.15 %
0.15 %
Temperature Coefficient
40 ppm/°C
40 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM285BXMX-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 8-SOIC -40 to 85
Texas InstrumentsLM385BXM-2.5
EAR99 LM385 Tube Tin/Lead (Sn/Pb) voltage reference device 20muA 2.5V 120muVrms 30ppm/C
Analog DevicesMAX6029ESA41+
30ppm/¡æ 8.75¦ÌA Fixed 4mA 210¦ÌVrms 72¦ÌVp-p 4.096V 12.6V 4.096V ¡À0.2% SOIC-8 5mm*4mm*1.75mm
Texas InstrumentsLM385BYMX-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 8-SOIC 0 to 70
Analog DevicesMAX6029ESA25+
MAX6029 Series 2.5 V 0.2% SMT Precision Voltage Reference - SOIC-8N
Analog DevicesLT1460MHS8-2.5#PBF
IC VREF SERIES 2.5V 8SOIC / V-Ref Precision 2.5V 40mA 8-Pin SOIC N Tube
Analog DevicesMAX6225BESA+
MAXIM INTEGRATED PRODUCTS MAX6225BESA+ VOLTAGE REF, SERIES, 2.5V, NSOIC-8
Analog DevicesMAX6225BCSA+
MAXIM INTEGRATED PRODUCTS MAX6225BCSA+ VOLTAGE REF, SERIES, 2.5V, NSOIC-8
LM385 Series 2.5 V 20 mA SMT Micropower Voltage Reference Diode - SOIC-8
Texas InstrumentsTLE2425ID
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices LTC1258CS8-2.5#PBF provided by its distributors.

IC VREF SERIES 2.5V 8SOIC / V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube
Voltage Ref, Series, 2.5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices, Inc. LTC1258CS8-2.5#PBF
Three Terminal Voltage Reference, 1 Output, 2.5V, CMOS, PDSO8
Micropower Low Dropout References
In New Designs use LT1798CS8-2.5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1258CS8-2.5PBF
  • LTC1258CS8-25#PBF
  • LTC1258CS825PBF