What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6029ESA41+

30ppm/¡æ 8.75¦ÌA Fixed 4mA 210¦ÌVrms 72¦ÌVp-p 4.096V 12.6V 4.096V ¡À0.2% SOIC-8 5mm*4mm*1.75mm
$ 5.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6029ESA41+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Factory Futures

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX6029ESA41+.

Related Parts

Analog DevicesMAX6168AESA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 400MHz 668-PBGA-PGE (29x29)
Analog DevicesMAX6164BESA
V-Ref Precision 4.096V 5mA 8-Pin SOIC N
Analog DevicesMAX6167BESA
R-PDSO-G8 Tube TIN LEAD Series voltage reference device 5mA 12.6V 55muVrms 10ppm/C

Descriptions

Descriptions of Analog Devices MAX6029ESA41+ provided by its distributors.

30ppm/¡æ 8.75¦ÌA Fixed 4mA 210¦ÌVrms 72¦ÌVp-p 4.096V 12.6V 4.096V ¡À0.2% SOIC-8 5mm*4mm*1.75mm
EAR99 MAX6029 Tube 2006 voltage reference device 4mA 12.6V 210muVrms 30ppm/C
MAX6029 Series 4.096 V 4 mA Micropower Low-Dropout Bandgap Voltage Reference
PowerPC G2_LE Microprocessor IC MPC82xx 1 Core, 32-Bit 300MHz 516-FPBGA (27x27)
V-Ref Precision 4.096V 4mA 8-Pin SOIC N
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Ref, Series, 4.096V, Nsoic-8; Voltage Reference Type:Series - Fixed; Product Range:Max6029 Series; Reference Voltage:4.096V; Initial Accuracy:0.15%; Temperature Coefficient:± 30Ppm/°C; Voltage Reference Case Style:Nsoic Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6029ESA41+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated