Analog Devices LTC1164-6CSW#PBF

Low Power 8th Order Pin Selectable Elliptic or Linear Phase Lowpass Filter
$ 29.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1164-6CSW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Inventory History

3 month trend:
-14.41%

CAD Models

Download Analog Devices LTC1164-6CSW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.34
$ 29.34
Stock
91,609
104,927
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
16
16
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.375 V
4.75 V
Max Supply Voltage
8 V
16 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1065ISW#PBF
DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter
Analog Devices / Linear TechnologyLTC1264-7CSW
Active Filter Single Low Pass 8th Order 200kHz 16-Pin SOIC W
Analog DevicesLTC1264-7CSW#PBF
Active Filter Single Low Pass 8th Order 200kHz 16-Pin SOIC W Tube
Analog DevicesMX7548KCWP+
Digital to Analog Converters - DAC 12-Bit Precision DAC
Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7548JEWP+T
Dac 1-CH R-2R 12-BIT 20-PIN SOIC W T/r
Analog DevicesAD7545AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesMX7548JEWP+
DAC 1-CH R-2R 12-bit 20-Pin SOIC W
Analog DevicesAD7545AKR-REEL7
IC DAC 12BIT W/BUFF MULT 20-SOIC
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W

Descriptions

Descriptions of Analog Devices LTC1164-6CSW#PBF provided by its distributors.

Low Power 8th Order Pin Selectable Elliptic or Linear Phase Lowpass Filter
IC FILTR 8TH ORDR LOWPASS 16SOIC / Active Filter Single Low Pass 8th Order 30kHz 16-Pin SOIC W Tube
Switched Capacitor Filter, 1 Func, Elliptic/bessel, Lowpass, PDSO16
Sc-Filters/Clock Tunable L/P Clk Sweepable Cauer Filter
IC FILTER 30KHZ ELLIPTIC 16SOIC
L Pwr 8th Order Pin Sel Ellipt
SOIC16 L/P CLK SWEEPABLE CAUER
SO-16-300mil Active Filters ROHS
LTC1164-6 - L/P CLK SWEEPABLE CA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC11646CSWPBF