Analog Devices LTC1065ISW#PBF

DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter
$ 15.708
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1065ISW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1065ISW#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.708
$ 14.29
$ 14.29
Stock
101,312
103,344
103,344
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
16
16
16
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.75 V
2.375 V
2.375 V
Max Supply Voltage
16 V
8 V
8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMX7548JCWP+T
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesMX7545AKEWP+T
IC DAC 12BIT A-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesAD7533KRZ
DAC 1-CH Segment 10-bit 16-Pin SOIC W Tube
Analog DevicesMX7523JCWE+
200ns Parallel 5V~16V 8Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7533KR-REEL
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 2mA 2.65mm 0.1LSB
Analog DevicesAD7545AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesMX7523JEWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesMX7523KCWE+
DAC 1-CH R-2R 8-bit 16-Pin SOIC W
Analog DevicesAD7545AKR-REEL7
IC DAC 12BIT W/BUFF MULT 20-SOIC
Analog DevicesAD7541AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 18-Pin SOIC W

Descriptions

Descriptions of Analog Devices LTC1065ISW#PBF provided by its distributors.

DC Accurate, Clock-Tunable Linear Phase 5th Order Bessel Lowpass Filter
Tube LTC1065 Bessel Low Pass Switched Capacitor PRODUCTION (Last Updated: 2weeks ago) interface filter 5V 2.642mm 50kHz 85C
Filter, Lowpass, 50Khz, Wsoic-16; Ic Filter Type:Lowpass; Filter Order:5Th; No. Of Filters:1; Supply Voltage Min:2.375V; Supply Voltage Max:8V; Filter Ic Case Style:Wsoic; No. Of Pins:16Pins; Cutoff Frequency:50Khz; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. LTC1065ISW#PBF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1065ISWPBF