Analog Devices MX7548KCWP+

Digital to Analog Converters - DAC 12-Bit Precision DAC
$ 15.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7548KCWP+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Jameco

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMX7545AKCWP+
MX7545A Series 15 V 450 mW CMOS 12-Bit Buffered Multiplying DAC - SOIC-20
Analog DevicesMX7545AKEWP+T
IC DAC 12BIT A-OUT 20SOIC / 12 Bit Digital to Analog Converter 1 20-SOIC
Analog DevicesMX7545ALCWP+T
Dac 1-CH R-2R 12-BIT 20-PIN SOIC W T/r
Analog DevicesAD7545AKR-REEL7
IC DAC 12BIT W/BUFF MULT 20-SOIC
Analog DevicesAD7545AKRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin SOIC W
Analog DevicesAD7533KR-REEL
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 2mA 2.65mm 0.1LSB

Descriptions

Descriptions of Analog Devices MX7548KCWP+ provided by its distributors.

Digital to Analog Converters - DAC 12-Bit Precision DAC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;
Dac, Current Output, 12Bit, Wsoic-20; Resolution (Bits):12Bit; Sampling Rate:-; Input Channel Type:Parallel; Supply Voltage Range:4.75V To 5.25V, 11.4V To 15.75V; Adc/Dac Case Style:Wsoic; No. Of Pins:20Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7548KCWP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated