Microchip PIC16C73B-04/SS

PIC16C73B-04/SS, 8 Bit Pic Microcontroller, 20MHZ, 7KB Otp EEPROM, 28-PIN SSOP
$ 6.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip PIC16C73B-04/SS.

Microchip

Datasheet186 pages13 years ago
Datasheet184 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip PIC16C73B-04/SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 hours ago)

Related Parts

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 5V 28-Pin SSOP Tube - Rail/Tube
Ic, microcontroller,8-Bit, pic Cpu, cmos, di; |Microchip Technology PIC16LC73A-04I/SP
IC MCU 8BIT 3KB OTP 28SSOP / MCU 8-bit PIC RISC 3KB PROM 5V Automotive 28-Pin SSOP Tube

Descriptions

Descriptions of Microchip PIC16C73B-04/SS provided by its distributors.

PIC16C73B-04/SS,8BIT PIC MICROCONTROLLER,20MHZ,7KB OTP EEPROM,28-PIN SSOP
PIC16C Series 192 B RAM 4 K x 14 Bit CMOS 8-Bit Microcontroller - SSOP-28
MCU 8-bit PIC16 PIC RISC 7KB EPROM 5V 28-Pin SSOP Tube
MCU, 8BIT, PIC16, 4MHZ, SSOP-28; Product Range: PIC16 Microcontrollers; CPU Speed: 4MHz; Program Memory Size: 7KB; RAM Memory Size: 192Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 22I/O's; Embedded Interface T
8BIT CMOS MCU, SMD, 16C73, SSOP28; Controller Family/Series:PIC16C; Core Size:8bit; RAM Memory Size:192Byte; Oscillator Type:External, Internal; No. of Timers:3; Digital IC Case Style:SSOP; Supply Voltage Range:2.5V to 5.5V; Operating Temperature Range:0°C to +70°C; No. of Pins:28; SVHC:No SVHC (20-Jun-2011); Clock Frequency:4MHz; IC Generic Number:16C73; IC Temperature Range:Commercial; Logic Function Number:16C73B; Memory Configuration:4K x 14; Memory Size:4Kbit; Memory Type:OTP; Microprocessor/Controller Features:Brown-out Detection, Watchdog Timer , In-System Programming ,IICB,SPI,PWM,Capture/Compare; No. of ADC Inputs:5; No. of Bits:8; No. of I/O's:22; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SSOP; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PIC16C73B04-SS
  • PIC16C73B04/SS
  • PIC16C73B04SS