Analog Devices LTC1052CN#PBF

Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14
$ 7.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1052CN#PBF.

Upverter

Datasheet24 pages23 years ago

Analog Devices

Linear Technology

Newark

iiiC

Inventory History

3 month trend:
-8.70%

CAD Models

Download Analog Devices LTC1052CN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1052CN#PBF.

Related Parts

Analog DevicesAD841JNZ
ROHS3Compliant EAR99 AD841 Tube op amp amplifier circuit 19.05mm 8muA 15V 40000kHz
Analog DevicesAD841KNZ
Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Analog DevicesOP227EN#PBF
Op Amp Dual Low Noise Amplifier ±22V 14-Pin MDIP
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices LTC1052CN#PBF provided by its distributors.

Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDIP14
Op Amp Single Auto Zero/Chopper ±8V/16V 14-Pin PDIP N Tube
IC, OP-AMP; Op Amp Type:Zero Drift; No.; IC, OP-AMP; Op Amp Type:Zero Drift; No. of Amplifiers:1; Slew Rate:4V/µs; Supply Voltage Range:4.75V to 16V; Amplifier Case Style:DIP; No. of Pins:14; Bandwidth:1.2MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1052CNPBF