Analog Devices AD841KNZ

Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
$ 5.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD841KNZ.

Analog Devices

Datasheet16 pages13 years ago
Datasheet8 pages31 years ago
Datasheet12 pages13 years ago
Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD841KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 6.47
Stock
128,880
129,479
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
14
14
Number of Circuits
1
1
Slew Rate
300 V/µs
300 V/µs
Gain Bandwidth Product
40 MHz
-
Input Offset Voltage (Vos)
1 mV
-
Power Supply Rejection Ratio (PSRR)
90 dB
-
Common Mode Rejection Ratio
100 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
11 mA
-

Related Parts

Analog DevicesAD842KNZ
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDIP14
Analog DevicesLT1256CN#PBF
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
Texas InstrumentsLF444CN/NOPB
Quad, 36-V, 1-MHz, In to V+, JFET-input operational amplifier 14-PDIP 0 to 70
Analog DevicesLT1639CN#PBF
Op Amp Quad Low Power Amplifier R-R I/O ±22V/44V Automotive 14-Pin PDIP N Tube
onsemiNE592N14
Differential 6V PDIP-14 Through hole mounting 18.86mm*7.62mm*4.69mm

Descriptions

Descriptions of Analog Devices AD841KNZ provided by its distributors.

Operational Amplifier, 1 Func, 3300uV Offset-Max, BIPolar, PDIP14
11mA 300V/μs 15nV/rtHz@ ±15V 40MHz 50mA 1 1 ±18V 500μV 3.5μA General Purpose PDIP-14 Through hole mounting 19.05mm*6.35mm*3.3mm
The AD841 is a member of the Analog Devices, Inc., family of wide bandwidth operational amplifiers. This high speed/high precision family includes the AD842, which is stable at a gain of two or greater and has 100 mA minimum output current drive. These devices are fabricated using Analog Devices’ junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. In addition to its 40 MHz unity-gain bandwidth product, the AD841 offers extremely fast settling characteristics, typically settling to within 0.01% of final value in 110 ns for a 10 V step. Unlike many high frequency amplifiers, the AD841 requires no external compensation. It remains stable over its full operating temperature range. It also offers a low quiescent current of 12 mA maximum, a minimum output current drive capability of 50 mA, a low input voltage noise of 15 nV/vHz, and low input offset voltage of 1 mV maximum. The 300 V/µs slew rate of the AD841, along with its 40 MHz gain bandwidth, ensures excellent performance in video and pulse amplifier applications. This amplifier is well suited for use in high frequency signal conditioning circuits and wide bandwidth active filters. The extremely rapid settling time of the AD841 makes it the preferred choice for data acquisition applications that require 12-bit accuracy. The AD841 is also appropriate for other applications such as high speed DAC and ADC buffer amplifiers and other wide bandwidth circuitry. APPLICATIONS High Speed Signal Conditioning Video and Pulse Amplifiers Data Acquisition Systems Line Drivers Active Filters Audio Available in 14-pin plastic PDIP, 14-pin hermetic CERDIP, and 20-pin LCC packages Chips and MIL-STD-883B parts available

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated