Analog Devices LT8609EMSE#PBF

Switching Regulator, Current-mode, 5.7A, 2200kHz Switching Freq-Max, PDSO11
$ 4.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT8609EMSE#PBF.

element14 APAC

Datasheet30 pages4 years ago
Datasheet26 pages9 years ago
Datasheet22 pages11 years ago

Augswan

Linear Technology

Newark

Inventory History

3 month trend:
-3.30%

CAD Models

Download Analog Devices LT8609EMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.6
$ 5.05
Stock
261,817
253,582
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2.2 MHz
2.2 MHz
Min Input Voltage
3 V
3 V
Max Input Voltage
42 V
42 V
Min Output Voltage
782 mV
782 mV
Max Output Voltage
42 V
42 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS5401DGQT
Conv DC-DC 3.5V to 42V Synchronous Step Down Single-Out 0.8V to 39V 0.5A 10-Pin HVSSOP EP T/R
Texas InstrumentsTPS54140ADGQ
3.5V to 42V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 125
Texas InstrumentsLM27342QMYX/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT8609EMSE#PBF provided by its distributors.

Switching Regulator, Current-mode, 5.7A, 2200kHz Switching Freq-Max, PDSO11
Switching Regulator IC Step-Down MSOP- 41.5V
IC REG BUCK ADJUSTABLE 2A 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT8609EMSE#PBF .
  • LT8609EMSE#PBF.
  • LT8609EMSEPBF